- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX79C6V8
onsemi
BZX79C6V8
Zener 0.5W 5% 6.8 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Zener 0.5W 5% 6.8 V
Search Keywords: BZX79C6V8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BZX79C6V8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is BZX79C6V8 RoHS compliant?
No, BZX79C6V8 is not RoHS compliant.
What is the lead time for BZX79C6V8?
The standard lead time for BZX79C6V8 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5,000
$0.0251
10,000
$0.0241
25,000
$0.0238
50,000
$0.0226
100,000
$0.0223
150,000
$0.0217
250,000
$0.0217
500,000 +
$0.0215
Click for Quote
Log in
to unlock special pricing