- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX79C5V1
onsemi
BZX79C5V1
Zener 0.5W 5% 5.1 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Zener 0.5W 5% 5.1 V
Search Keywords: BZX79C5V1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BZX79C5V1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is BZX79C5V1 discontinued?
Yes, BZX79C5V1 from Onsemi is discontinued (end-of-life December 2009). OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is BZX79C5V1 RoHS compliant?
No, BZX79C5V1 is not RoHS compliant.
What is the lead time for BZX79C5V1?
The standard lead time for BZX79C5V1 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5,000
$0.0398
10,000
$0.0394
25,000
$0.0390
50,000
$0.0389
100,000
$0.0388
150,000
$0.0387
250,000
$0.0386
500,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing