- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX79C11-T50A
onsemi
BZX79C11-T50A
Zener 0.5W 5% 11 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Zener 0.5W 5% 11 V
Search Keywords: BZX79C11T50A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BZX79C11-T50A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is BZX79C11-T50A RoHS compliant?
No, BZX79C11-T50A is not RoHS compliant.
What is the lead time for BZX79C11-T50A?
The standard lead time for BZX79C11-T50A is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
5,000
$0.0251
10,000
$0.0241
25,000
$0.0238
50,000
$0.0226
100,000
$0.0223
150,000
$0.0217
250,000
$0.0217
500,000 +
$0.0215
Click for Quote
Log in
to unlock special pricing