Available Replacements
대체 포장
BS170-D27Z BS170-D27Z onsemi
BS170-D27Z

onsemi

In Stock: 10,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

BS170

Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
Search Keywords: BS170
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: BS170
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541210095
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Dimension: 5.2(Max) x 4.19(Max) x 5.33(Max) mm
Maximum Continuous Drain Current: 0.5 A
Maximum Drain Source Resistance: 5000@10V mOhm
Family: BS170
Channel Mode: Enhancement
Channel Type: N
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BS170 discontinued?
Yes, BS170 from Onsemi is discontinued (end-of-life December 2009). OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is BS170 RoHS compliant?
Yes, BS170 is RoHS compliant.
What is the lead time for BS170?
The standard lead time for BS170 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,125
Can Ship immediately
Minimum Order Quantity:
250
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1627
2,500
$0.0920
5,000
$0.0903
7,500
$0.0870
30,000
$0.0847
50,000
$0.0845
100,000
$0.0843
150,000 +
$0.0841
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!