- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BD135G
Description
+
1.5 A, 45V NPN Power Bipolar Junction Transistor
Search Keywords: BD135G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BD135G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$0.4468
1,000
$0.3695
2,500
$0.3351
5,000
$0.2932
7,500
$0.2820
10,000
$0.2813
15,000
$0.2806
25,000 +
$0.2799
Click for Quote
Log in
to unlock special pricing