Image is representational - see manufacturer specifications

onsemi Authorized Reseller

BC847AWT1G

NPN Bipolar Transistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
NPN Bipolar Transistor
Search Keywords: BC847AWT1G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: BC847AWT1G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541210095
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Maximum Collector Base Voltage: 50 V
Dimension: 2.1 x 1.24 x 0.85 mm
Family: BC847AW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BC847AWT1G RoHS compliant?
Yes, BC847AWT1G is RoHS compliant.
What is the lead time for BC847AWT1G?
The standard lead time for BC847AWT1G is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
51 Weeks can ship 10/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0409
9,000
$0.0375
27,000
$0.0370
51,000
$0.0361
102,000
$0.0347
150,000
$0.0346
252,000
$0.0338
501,000 +
$0.0334
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!