- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC846BLT1G
Description
+
NPN Bipolar Transistor
Search Keywords: BC846BLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BC846BLT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Family:BC846BL
-
Maximum Collector Base Voltage:80 V
-
Dimension:2.9 x 1.3 x 0.94 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
41 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
3,000
$0.0130
6,000
$0.0126
9,000
$0.0123
27,000
$0.0120
51,000
$0.0117
102,000
$0.0114
252,000
$0.0112
501,000 +
$0.0112
Click for Quote
Log in
to unlock special pricing