- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC817-25LT1G
onsemi
BC817-25LT1G
NPN Bipolar Transistor
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BC817-25LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dimension:2.9 x 1.3 x 0.94 mm
-
Family:BC817-25L
-
Maximum Collector Base Voltage:50 V