- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAW56LT1
onsemi
BAW56LT1
Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | BAW56LT1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Mounting: | Surface Mount |
| Configuration: | Dual Common Anode |
| Operating Temperature: | -55 to 150 °C |
| Maximum Continuous Forward Current: | 0.2 A |
| Dimension: | 2.9 x 1.3 x 0.94 mm |
| Family: | BAW56L |
-
This product is discontinued, but still in stock.