- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV74LT1G
onsemi
BAV74LT1G
50 V Dual Common Cathode Switching Diode
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
50 V Dual Common Cathode Switching Diode
Search Keywords: BAV74LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BAV74LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Surface Mount
-
Configuration:Dual Common Cathode
-
Family:BAV74L
-
Maximum Continuous Forward Current:0.2 A
-
Dimension:2.9 x 1.3 x 0.94 mm
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Frequently Asked Questions
Is BAV74LT1G RoHS compliant?
Yes, BAV74LT1G is RoHS compliant.
What is the lead time for BAV74LT1G?
The standard lead time for BAV74LT1G is approximately 41 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
41 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
3,000
$0.0144
9,000
$0.0136
27,000
$0.0134
51,000
$0.0129
102,000
$0.0126
150,000
$0.0126
252,000
$0.0125
501,000 +
$0.0125
Click for Quote
Log in
to unlock special pricing