Image is representational - see manufacturer specifications

onsemi Authorized Reseller

BAV70WT1G

100 V Dual Common Cathode Switching Diode

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
100 V Dual Common Cathode Switching Diode
Search Keywords: BAV70WT1G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: BAV70WT1G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Dimension: 2.1 x 1.24 x 0.85 mm
Maximum Continuous Forward Current: 0.2 A
Mounting: Surface Mount
Family: BAV70W
Operating Temperature: -55 to 150 °C
Configuration: Dual Common Cathode
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BAV70WT1G RoHS compliant?
Yes, BAV70WT1G is RoHS compliant.
What is the lead time for BAV70WT1G?
The standard lead time for BAV70WT1G is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84,897
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
51 Weeks can ship 10/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0249
6,000
$0.0219
9,000
$0.0209
27,000
$0.0196
51,000
$0.0195
102,000
$0.0195
252,000
$0.0194
501,000 +
$0.0194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!