- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAT54LT1G
onsemi
BAT54LT1G
200 mA, 30 V, Schottky Diode
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
200 mA, 30 V, Schottky Diode
Search Keywords: BAT54LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BAT54LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Operating Temperature:-55 to 125 °C
-
Maximum Continuous Forward Current:0.2 A
-
Mounting:Surface Mount
-
Peak Reverse Current:2@25V uA
-
Peak Non-Repetitive Surge Current:0.6 A
-
Family:BAT54L
-
Dimension:2.9 x 1.3 x 0.94 mm
-
Configuration:Single
-
Peak Forward Voltage:0.8@0.1A V
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is BAT54LT1G RoHS compliant?
Yes, BAT54LT1G is RoHS compliant.
What is the lead time for BAT54LT1G?
The standard lead time for BAT54LT1G is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178,499
Ships today, if you order in
On Order:
120,000
can ship 2/24/27
Minimum Order Quantity:
3000
Order Increment:
3000
43 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
3,000
$0.0237
6,000
$0.0158
9,000
$0.0153
27,000
$0.0151
51,000
$0.0145
102,000
$0.0141
252,000
$0.0141
501,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT