- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAS40-06LT1G
onsemi
BAS40-06LT1G
120 mA, 40 V, Dual Common Anode Schottky Diode
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
120 mA, 40 V, Dual Common Anode Schottky Diode
Search Keywords: BAS4006LT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | BAS40-06LT1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is BAS40-06LT1G RoHS compliant?
Yes, BAS40-06LT1G is RoHS compliant.
What is the lead time for BAS40-06LT1G?
The standard lead time for BAS40-06LT1G is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
On Order:
39,000
can ship 1/5/28
Minimum Order Quantity:
3000
Order Increment:
3000
62 Weeks
can ship
1/12/28
Price (USD)
Qty
Unit Price
3,000
$0.0421
9,000
$0.0386
27,000
$0.0381
51,000
$0.0371
102,000
$0.0357
150,000
$0.0356
252,000
$0.0348
501,000 +
$0.0344
Click for Quote
Log in
to unlock special pricing