Image is representational - see manufacturer specifications

onsemi Authorized Reseller

BAS16LT1

Diode Small Signal Switching 75V 0.2A 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Diode Small Signal Switching 75V 0.2A 3-Pin SOT-23 T/R
Search Keywords: BAS16LT1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: BAS16LT1
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Mounting: Surface Mount
Family: BAS16L
Operating Temperature: -55 to 150 °C
Maximum Continuous Forward Current: 0.2 A
Configuration: Single
Dimension: 2.9 x 1.3 x 0.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BAS16LT1 discontinued?
Yes, BAS16LT1 from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is BAS16LT1 RoHS compliant?
No, BAS16LT1 is not RoHS compliant.
What is the lead time for BAS16LT1?
The standard lead time for BAS16LT1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,178
Can Ship immediately
Minimum Order Quantity:
530
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
530
$1.83
1,000 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!