- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- AFGHL40T120RWD
onsemi
AFGHL40T120RWD
IGBT - Automotive Grade 1200 V 40 A
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
IGBT - Automotive Grade 1200 V 40 A
Search Keywords: AFGHL40T120RWD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:AFGHL40T120RWD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Frequently Asked Questions
Is AFGHL40T120RWD RoHS compliant?
No, AFGHL40T120RWD is not RoHS compliant.
What is the lead time for AFGHL40T120RWD?
The standard lead time for AFGHL40T120RWD is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$11.737
113
$10.670
225
$6.590
338
$5.210
450 +
$5.110
Click for Quote
Log in
to unlock special pricing