- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- AFGHL25T120RWD
onsemi
AFGHL25T120RWD
IGBT - Automotive Grade 1200 V 25 A
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
IGBT - Automotive Grade 1200 V 25 A
Search Keywords: AFGHL25T120RWD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | AFGHL25T120RWD |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
Frequently Asked Questions
Is AFGHL25T120RWD RoHS compliant?
No, AFGHL25T120RWD is not RoHS compliant.
What is the lead time for AFGHL25T120RWD?
The standard lead time for AFGHL25T120RWD is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
26 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
113
$8.40
225
$5.19
338
$4.11
450 +
$4.02
Click for Quote
Log in
to unlock special pricing