- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 50C02CH-TL-E
Description
+
Bipolar Transistor, 50V, 0.5A, Low VCE(sat), NPN Single
Search Keywords: 50C02CHTLE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:50C02CH-TL-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
52 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
250
$0.1194
3,000
$0.1096
6,000
$0.1081
9,000
$0.1053
27,000
$0.1013
51,000
$0.0988
102,000
$0.0976
150,000 +
$0.0964
Click for Quote
Log in
to unlock special pricing