- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2SD1816S-TL-E
onsemi
2SD1816S-TL-E
Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
Search Keywords: 2SD1816STLE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2SD1816S-TL-E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
700
Product Guides
+
Frequently Asked Questions
Is 2SD1816S-TL-E RoHS compliant?
No, 2SD1816S-TL-E is not RoHS compliant.
What is the lead time for 2SD1816S-TL-E?
The standard lead time for 2SD1816S-TL-E is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
700
Order Increment:
700
52 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
700
$0.590
1,400
$0.567
2,800
$0.552
5,600
$0.551
7,700
$0.539
10,500 +
$0.537
Click for Quote
Log in
to unlock special pricing