- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2SC6144SG
Description
+
Bipolar Transistor, 50V, 10A, Low VCE(sat), NPN TO-220F-3FS
Search Keywords: 2SC6144SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2SC6144SG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
50
$0.3331
500
$0.3195
1,000
$0.3174
2,500
$0.3116
5,000
$0.3079
7,500
$0.3071
10,000
$0.3044
15,000 +
$0.3037
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT