- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2SC5226A-4-TL-E
onsemi
2SC5226A-4-TL-E
RF Transistor, NPN Single MCP, 10 V, 70 mA, fT = 7 GHz
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Transistor, NPN Single MCP, 10 V, 70 mA, fT = 7 GHz
Search Keywords: 2SC5226A4TLE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | 2SC5226A-4-TL-E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541210075 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is 2SC5226A-4-TL-E RoHS compliant?
Yes, 2SC5226A-4-TL-E is RoHS compliant.
What is the lead time for 2SC5226A-4-TL-E?
The standard lead time for 2SC5226A-4-TL-E is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
99 Weeks
can ship
10/5/28
Price (USD)
Qty
Unit Price
250
$0.1464
1,000
$0.1401
3,000
$0.1326
6,000
$0.1291
9,000
$0.1258
27,000
$0.1211
51,000
$0.1196
102,000 +
$0.1182
Click for Quote
Log in
to unlock special pricing