Image is representational - see manufacturer specifications

onsemi Authorized Reseller

2SC4617

Trans GP BJT NPN 50V 0.1A 3-Pin SOT-416 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Trans GP BJT NPN 50V 0.1A 3-Pin SOT-416 T/R
Search Keywords: 2SC4617
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 2SC4617
Unit of Measure: Per Each
RoHS: No
HTS: 8541210095
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Family: 2SC4617
Dimension: 1.6 x 0.8 x 0.75 mm
Maximum Collector Base Voltage: 50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2SC4617 discontinued?
Yes, 2SC4617 from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is 2SC4617 RoHS compliant?
No, 2SC4617 is not RoHS compliant.
What is the lead time for 2SC4617?
The standard lead time for 2SC4617 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,512
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.19
50
$1.98
100
$1.37
250
$0.98
500
$0.69
1,000 +
$0.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!