- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2SA2202-TD-E
onsemi
2SA2202-TD-E
Bipolar Transistor, -100V, -2A, Low VCE(sat) PNP Single PCP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bipolar Transistor, -100V, -2A, Low VCE(sat) PNP Single PCP
Search Keywords: 2SA2202TDE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2SA2202-TD-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 2SA2202-TD-E RoHS compliant?
Yes, 2SA2202-TD-E is RoHS compliant.
What is the lead time for 2SA2202-TD-E?
The standard lead time for 2SA2202-TD-E is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,999
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
52 Weeks
can ship
8/27/27
Price (USD)
Qty
Unit Price
1,000
$0.1770
3,000
$0.1746
5,000
$0.1700
8,000
$0.1635
10,000
$0.1631
25,000
$0.1595
50,000
$0.1576
100,000 +
$0.1557
Click for Quote
Log in
to unlock special pricing