- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2SA2153-TD-E
Description
+
Bipolar Transistor, -50V, -2A, Low VCE(sat), PNP Single PCP
Search Keywords: 2SA2153TDE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2SA2153-TD-E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1851
3,000
$0.1724
5,000
$0.1720
8,000
$0.1715
25,000
$0.1711
50,000
$0.1707
100,000 +
$0.1703
Click for Quote
Log in
to unlock special pricing