- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6491G
onsemi
2N6491G
Power Bipolar Transistor, NPN, 80 V, 15 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Bipolar Transistor, NPN, 80 V, 15 A
Search Keywords: 2N6491G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2N6491G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 2N6491G RoHS compliant?
No, 2N6491G is not RoHS compliant.
What is the lead time for 2N6491G?
The standard lead time for 2N6491G is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,350
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
27 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
50
$0.981
500
$0.853
1,000
$0.847
2,500
$0.843
5,000
$0.841
7,500
$0.839
10,000
$0.837
15,000 +
$0.835
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT