- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6488G
onsemi
2N6488G
Power Bipolar Transistor, NPN, 80 V, 15 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Bipolar Transistor, NPN, 80 V, 15 A
Search Keywords: 2N6488G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2N6488G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 2N6488G RoHS compliant?
No, 2N6488G is not RoHS compliant.
What is the lead time for 2N6488G?
The standard lead time for 2N6488G is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
50
$0.875
500
$0.746
1,000
$0.740
2,500
$0.737
5,000
$0.735
7,500
$0.733
10,000
$0.731
15,000 +
$0.729
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT