- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6487G
Description
+
15 A, 60 V NPN Bipolar Power Transistor
Search Keywords: 2N6487G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2N6487G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$0.3546
500
$0.3400
1,000
$0.3378
2,500
$0.3316
5,000
$0.3277
7,500
$0.3269
10,000
$0.3240
15,000 +
$0.3232
Click for Quote
Log in
to unlock special pricing