Image is representational - see manufacturer specifications

onsemi Authorized Reseller

2N6073A

Thyristor TRIAC 400V 30A 3-Pin(3+Tab) TO-225 Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Thyristor TRIAC 400V 30A 3-Pin(3+Tab) TO-225 Box
Search Keywords: 2N6073A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 2N6073A
Unit of Measure: Per Each
RoHS: No
HTS: 8536490080
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Packaging: Box
Pin Count: 3
Dimension: 7.74(Max) x 2.66(Max) x 11.04(Max) mm
Family: 2N6073A
Mounting: Through Hole
Maximum Gate Trigger Current: 10 mA
Peak On-State Voltage: 2@6A V
Maximum Gate Trigger Voltage: 2.5 V
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2N6073A discontinued?
Yes, 2N6073A from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is 2N6073A RoHS compliant?
No, 2N6073A is not RoHS compliant.
What is the lead time for 2N6073A?
The standard lead time for 2N6073A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,895
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.383
50
$0.375
100
$0.368
250
$0.361
500
$0.354
1,000
$0.346
2,500 +
$0.339
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!