- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- 2N6043G
Description
+
8.0 A, 60 V NPN Darlington Bipolar Power Transistor
Search Keywords: 2N6043G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2N6043G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$0.61
100
$0.54
500
$0.49
1,000
$0.45
3,000 +
$0.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT