- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5551
Description
+
Trans GP BJT NPN 160V 0.6A 3-Pin TO-92 Bulk
Search Keywords: 2N5551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2N5551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Family:2N5551
-
Maximum Collector Base Voltage:180 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,113
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.166
50
$0.163
100
$0.160
250
$0.157
500
$0.153
1,000
$0.150
2,500 +
$0.147
Click for Quote
Log in
to unlock special pricing