- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5550
onsemi
2N5550
Trans GP BJT NPN 140V 0.6A 3-Pin TO-92 Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2N5550
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541210075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:160 V
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Family:2N5550
-
This product is discontinued, but still in stock.