- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5195G
Description
+
4.0 A, 80 V PNP Bipolar Power Transistor
Search Keywords: 2N5195G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2N5195G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
500
$0.3841
1,000
$0.3729
2,500
$0.3659
5,000
$0.3426
7,500
$0.3417
10,000
$0.3200
15,000
$0.3192
25,000 +
$0.3184
Click for Quote
Log in
to unlock special pricing