- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5038G
Description
+
2N Series 90 V 20 A Screw Mount NPN Silicon Transistor - TO-204AA
Search Keywords: 2N5038G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2N5038G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$11.43
10
$8.09
25
$7.55
50
$7.12
100
$6.38
200 +
$5.98
Click for Quote
Log in
to unlock special pricing