- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N4923G
Description
+
1.0 A, 80 V NPN Bipolar Power Transistor
Search Keywords: 2N4923G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2N4923G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
500
$0.4242
1,000
$0.3656
2,500
$0.3461
5,000
$0.3117
7,500
$0.3109
10,000
$0.2904
15,000
$0.2897
25,000 +
$0.2889
Click for Quote
Log in
to unlock special pricing