Image is representational - see manufacturer specifications

onsemi Authorized Reseller

2N3906RLRA

Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 T/R
Search Keywords: 2N3906RLRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 2N3906RLRA
Unit of Measure: Per Each
RoHS: No
HTS: 8541210075
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Maximum Collector Base Voltage: 40 V
Dimension: 5.2(Max) x 4.19(Max) x 5.33(Max) mm
Family: 2N3906
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2N3906RLRA discontinued?
Yes, 2N3906RLRA from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is 2N3906RLRA RoHS compliant?
No, 2N3906RLRA is not RoHS compliant.
What is the lead time for 2N3906RLRA?
The standard lead time for 2N3906RLRA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,500
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.69
50
$0.62
100
$0.57
500
$0.51
1,000
$0.46
2,500
$0.41
5,000 +
$0.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!