- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3773G
onsemi
2N3773G
16 A, 140 V NPN Bipolar Power Transistor
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description
+
16 A, 140 V NPN Bipolar Power Transistor
Search Keywords: 2N3773G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | 2N3773G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 2N3773G RoHS compliant?
No, 2N3773G is not RoHS compliant.
What is the lead time for 2N3773G?
The standard lead time for 2N3773G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
On Order:
1,000
can ship 12/18/26
Minimum Order Quantity:
5
26 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
5
$7.77
50
$4.68
100
$4.45
300
$4.41
500
$4.40
1,000
$3.61
2,500
$3.60
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing