Image is representational - see manufacturer specifications

onsemi Authorized Reseller

1SMB5918BT3G

3.0 W Zener Diode Voltage Regulator 5.1 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
3.0 W Zener Diode Voltage Regulator 5.1 V
Search Keywords: 1SMB5918BT3G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1SMB5918BT3G
Unit of Measure: Per Each
RoHS: No
HTS: 8541100050
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Supplier Package: SMB
Packaging: Tape and Reel
Nominal Zener Voltage: 5.1 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1SMB5918BT3G RoHS compliant?
No, 1SMB5918BT3G is not RoHS compliant.
What is the lead time for 1SMB5918BT3G?
The standard lead time for 1SMB5918BT3G is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0763
5,000
$0.0743
7,500
$0.0728
10,000
$0.0713
25,000
$0.0705
50,000
$0.0703
100,000
$0.0701
150,000 +
$0.0700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!