Image is representational - see manufacturer specifications

onsemi Authorized Reseller

1SMA5919BT3G

1.5 W Zener Diode Voltage Regulator 5.6 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
1.5 W Zener Diode Voltage Regulator 5.6 V
Search Keywords: 1SMA5919BT3G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1SMA5919BT3G
Unit of Measure: Per Each
RoHS: No
HTS: 8541100050
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Supplier Package: SMA
Packaging: Tape and Reel
Nominal Zener Voltage: 5.6 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1SMA5919BT3G RoHS compliant?
No, 1SMA5919BT3G is not RoHS compliant.
What is the lead time for 1SMA5919BT3G?
The standard lead time for 1SMA5919BT3G is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,750
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0734
10,000
$0.0709
25,000
$0.0688
50,000
$0.0686
100,000
$0.0685
150,000 +
$0.0683
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!