- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1SMA5918BT3G
onsemi
1SMA5918BT3G
1.5 W Zener Diode Voltage Regulator 5.1 V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | 1SMA5918BT3G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100050 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Supplier Package: | SMA |
| Packaging: | Tape and Reel |
| Nominal Zener Voltage: | 5.1 V |
| Mounting: | Surface Mount |