- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5408G
onsemi
1N5408G
Standard Recovery Rectifier, 1000 V, 3.0 A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:1N5408G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500