Available Replacements
Alternative Packaging
1N5407RLG 1N5407RLG onsemi
1N5407RLG

onsemi

In Stock: 0

Minimum Order: 1,200

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

1N5407G

Standard Recovery Rectifier, 800 V, 3.0 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Standard Recovery Rectifier, 800 V, 3.0 A
Search Keywords: 1N5407G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1N5407G
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5407G RoHS compliant?
No, 1N5407G is not RoHS compliant.
What is the lead time for 1N5407G?
The standard lead time for 1N5407G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1204
2,500
$0.1105
5,000
$0.1091
7,500
$0.1062
25,000
$0.1022
50,000
$0.0996
100,000
$0.0984
150,000 +
$0.0972
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!