Available Replacements
Alternative Packaging
1N5406RLG 1N5406RLG onsemi
1N5406RLG

onsemi

In Stock: 10,800

Minimum Order: 1,200

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

1N5406G

Standard Recovery Rectifier, 600 V, 3.0 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Standard Recovery Rectifier, 600 V, 3.0 A
Search Keywords: 1N5406G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1N5406G
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5406G RoHS compliant?
No, 1N5406G is not RoHS compliant.
What is the lead time for 1N5406G?
The standard lead time for 1N5406G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Manufacturer Stock:
22,000 can ship
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1003
2,500
$0.0979
5,000
$0.0961
7,500
$0.0926
25,000
$0.0900
50,000
$0.0898
100,000
$0.0896
150,000 +
$0.0893
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!