Available Replacements
Alternative Packaging
1N5402RLG 1N5402RLG onsemi
1N5402RLG

onsemi

In Stock: 8,400

Minimum Order: 1,200

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

1N5402G

Standard Recovery Rectifier, 200 V, 3.0 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Standard Recovery Rectifier, 200 V, 3.0 A
Search Keywords: 1N5402G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1N5402G
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5402G RoHS compliant?
No, 1N5402G is not RoHS compliant.
What is the lead time for 1N5402G?
The standard lead time for 1N5402G is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,500
Ships today, if you order in
Manufacturer Stock:
6 can ship
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1485
2,500
$0.1153
5,000
$0.1141
7,500
$0.1138
25,000
$0.0966
50,000
$0.0964
100,000
$0.0961
150,000 +
$0.0959
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!