- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5401G
onsemi
1N5401G
Standard Recovery Rectifier, 100 V, 3.0 A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:1N5401G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature:-65 to 150 °C
-
Dimension:9.5(Max) x 5.3(Max) mm
-
Family:1N5401
-
Configuration:Single
-
Maximum Continuous Forward Current:3 A
-
Mounting:Through Hole