Available Replacements
Alternatif paketleme
1N5400G 1N5400G onsemi
1N5400G

onsemi

In Stock: 2,500

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

1N5400RLG

Standard Recovery Rectifier, 50 V, 3.0 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Standard Recovery Rectifier, 50 V, 3.0 A
Search Keywords: 1N5400RLG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1N5400RLG
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Mounting: Through Hole
Operating Temperature: -65 to 150 °C
Maximum Continuous Forward Current: 3 A
Family: 1N5400
Configuration: Single
Dimension: 9.5(Max) x 5.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5400RLG RoHS compliant?
No, 1N5400RLG is not RoHS compliant.
What is the lead time for 1N5400RLG?
The standard lead time for 1N5400RLG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,585
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.0811
3,600
$0.0794
6,000
$0.0789
8,400
$0.0779
25,200
$0.0766
50,400
$0.0757
100,800
$0.0753
150,000 +
$0.0749
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!