- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5400G
Description
+
Standard Recovery Rectifier, 50 V, 3.0 A
Search Keywords: 1N5400G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:1N5400G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$0.0865
2,500
$0.0830
5,000
$0.0825
7,500
$0.0814
25,000
$0.0800
50,000
$0.0791
100,000
$0.0786
150,000 +
$0.0782
Click for Quote
Log in
to unlock special pricing