- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5236B
Description
+
Zener 0.5W 7.5 V; 5% Tolerance
Search Keywords: 1N5236B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:1N5236B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Manufacturer Stock:
25,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0145
25,000
$0.0141
50,000
$0.0140
100,000
$0.0137
150,000
$0.0137
250,000
$0.0136
500,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing