- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5234CTR
onsemi
1N5234CTR
Zener 0.5W 6.2 V; 2% Tolerance
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Zener 0.5W 6.2 V; 2% Tolerance
Search Keywords: 1N5234CTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:1N5234CTR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 1N5234CTR RoHS compliant?
No, 1N5234CTR is not RoHS compliant.
What is the lead time for 1N5234CTR?
The standard lead time for 1N5234CTR is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5,000
$0.0177
25,000
$0.0168
50,000
$0.0163
100,000
$0.0157
150,000
$0.0157
250,000
$0.0153
500,000 +
$0.0151
Click for Quote
Log in
to unlock special pricing