- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5234C
Description
+
Zener 0.5W 6.2 V; 2% Tolerance
Search Keywords: 1N5234C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:1N5234C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0373
10,000
$0.0332
25,000
$0.0329
50,000
$0.0261
100,000
$0.0260
150,000
$0.0260
250,000
$0.0259
500,000 +
$0.0258
Click for Quote
Log in
to unlock special pricing