- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5231C
Description
+
Zener 0.5W 5.1 V; 2% Tolerance
Search Keywords: 1N5231C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:1N5231C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0460
10,000
$0.0369
25,000
$0.0349
50,000
$0.0298
100,000
$0.0297
150,000
$0.0297
250,000
$0.0296
500,000 +
$0.0295
Click for Quote
Log in
to unlock special pricing