- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5231BTR
1N5231BTR
onsemi
Zener 0.5W 5.1 V; 5% Tolerance (Tape & Reel)
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Zener 0.5W 5.1 V; 5% Tolerance (Tape & Reel)
Search Keywords: 1N5231BTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:1N5231BTR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0140
25,000
$0.0138
50,000
$0.0137
100,000
$0.0137
150,000
$0.0136
250,000
$0.0136
500,000 +
$0.0136
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT